Add To Favorites
Product Overview
Digi-Key Part Number 381-2508-ND
Quantity Available 14
Can ship immediately

Manufacturer Part Number


Description FAN BLWR CENT 171X215MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets D2E133-AM47-01
D2E133-AM47-01 Operating Instr
Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Product Training Modules Moving Air Efficiently
Featured Product D2E Series Centrifugal Blowers
Online Catalog D2E133 Series
Product Attributes Select All
Manufacturer ebm-papst Inc.
Series D2E133
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Rectangular/Rounded - 170.5mm L x 180mm H
Width 215.0mm
Air Flow 353.0 CFM (9.88m³/min)
Static Pressure 0.401 in H2O (100.0 Pa)
Bearing Type Ball
Fan Type Blower, Centrifugal
Features -
Noise 55.0 dB(A)
Power (Watts) 200W
RPM 1800 RPM
Termination 4 Wire Leads
Ingress Protection IP44
Operating Temperature -40 ~ 176°F (-40 ~ 80°C)
Approvals CCC
Weight 7.8 lbs (3.5kg)
Current Rating 0.880A
Voltage Range -
Material - Frame Steel
Material - Blade Steel
Lifetime @ Temp. -
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 381-2508

15:17:51 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 277.39000 $277.39
10 234.71300 $2,347.13
25 213.37520 $5,334.38
50 184.92500 $9,246.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback