Add To Favorites
Product Overview
Digi-Key Part Number 641-1028-1-ND
Quantity Available 81,873
Can ship immediately
Manufacturer

Manufacturer Part Number

CZRU52C4V7

Description DIODE ZENER 4.7V 150MW 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 4.7V 150mW ±5% Surface Mount 0603/SOD-523F

Documents & Media
Datasheets CZRU52C2-39
Product Training Modules Flat Chip Diodes
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMD Zener Diode
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 78 Ohms
Current - Reverse Leakage @ Vr 5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 0603/SOD-523F
Base Part Number CZRU52C4V7
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1028-1

22:58:24 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.30100 $3.01
25 0.23400 $5.85
100 0.17730 $17.73
250 0.12544 $31.36
500 0.10036 $50.18
1,000 0.07694 $76.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1028-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.06792
  • Digi-Reel® ? : 641-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback