USD
Favorite

CY8CKIT-040 CY8C40xx PSoC 4000 Pioneer Kit PSOC® 4 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.41000 $28.41

Submit a request for quotation on quantities greater than those displayed.

CY8CKIT-040

Datasheet
Digi-Key Part Number CY8CKIT-040-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8CKIT-040
Copy  
Description PSOC 4000 PIONEER KIT CY8C40XX
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CY8C40xx PSoC 4000 Pioneer Kit PSOC® 4 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 4
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M0
Operating System -
Platform PSoC 4000 Pioneer Kit
Utilized IC / Part CY8C40xx
Mounting Type Fixed
Contents Board(s), Cable(s), Accessories
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

CY8CKIT-024

DEV KIT PROXIMITY SHIELD PSOC 4

Cypress Semiconductor Corp

$20.14000 Details
You May Also Be Interested In

CY8CKIT-024

DEV KIT PROXIMITY SHIELD PSOC 4

Cypress Semiconductor Corp

$20.14000 Details

CY8CKIT-046

NO WARRANTY

Cypress Semiconductor Corp

$20.21000 Details

CY8CKIT-145-40XX

PSOC 4 S-SERIES PROTOTYPING KIT

Cypress Semiconductor Corp

$15.11000 Details

CY8CKIT-042-BLE

BLE 4.2 PIONEER KIT

Cypress Semiconductor Corp

$46.40000 Details

CY8C4013LQI-411

IC MCU 32BIT 8KB FLASH 16QFN

Cypress Semiconductor Corp

$1.57000 Details

CY8CKIT-005

KIT PSOC MINIPROG4 PROGRAM DEBUG

Cypress Semiconductor Corp

$93.74000 Details
Additional Resources
Standard Package 1