Product Overview
Digi-Key Part Number 428-1425-5-ND
Copy   428-1425-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C26233-24PI

Copy   CY8C26233-24PI
Description IC MCU 8BIT 8KB FLASH 20DIP
Copy   IC MCU 8BIT 8KB FLASH 20DIP
Detailed Description

M8C PSOC®1 CY8C26xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-DIP

Copy   M8C PSOC®1 CY8C26xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-DIP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C26xxx
Packaging ? Tube ?
Part Status Obsolete
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity SPI, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 16
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V
Data Converters A/D 1x8b, 1x11b, 1x12b; D/A 1x9b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-DIP
Base Part Number CY8C26233
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
Additional Resources
Standard Package ? 20
Other Names 428-1425
428-1425-5
428-1425-ND

04:40:55 8/24/2019