USD
Favorite

In Stock: 105
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 296.51000 $296.51
10 292.11400 $2,921.14
25 285.52480 $7,138.12
50 280.03420 $14,001.71
100 274.54330 $27,454.33

Submit a request for quotation on quantities greater than those displayed.

CY7C1670KV18-450BZXC

Datasheet
Digi-Key Part Number CY7C1670KV18-450BZXC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1670KV18-450BZXC
Copy  
Description IC SRAM 144M PARALLEL 165FBGA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SRAM - Synchronous, DDR II+ Memory IC 144Mb (4M x 36) Parallel 450MHz 165-FBGA (15x17)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, DDR II+
Memory Size 144Mb (4M x 36)
Memory Interface Parallel
Clock Frequency 450MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.7V ~ 1.9V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (15x17)
Base Part Number CY7C1670
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 105
Other Names CY7C1670KV18450BZXC