Add To Favorites
Product Overview
Digi-Key Part Number CXA1304-0000-000N00B440F-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

CXA1304-0000-000N00B440F

Description LED COB CXA1304 NEUTRAL WHT SQ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square

Documents & Media
Datasheets CXA1304 Series Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product CXA LED Array – Cree
Online Catalog XLamp® CXA1304 LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® CXA1304
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 425 lm (410 lm ~ 440 lm)
Current - Test 100mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 115 lm/W
Current - Max 250mA
CRI (Color Rendering Index) 70
Viewing Angle 115°
Features -
Size / Dimension 13.35mm L x 13.35mm W
Height 1.70mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Flat
Base Part Number CXA1304
 
Associated Product
Additional Resources
Standard Package ? 100

12:33:48 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback