• Obsolete item.
Product Overview
Digi-Key Part Number 298-10108-ND
Quantity Available 0

Manufacturer Part Number


Description CONN TERM RECT LUG 6-14AWG #3/16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
298-11609-ND CXS35-36-C Panduit Corp Box 730 - Immediate
$1.99000 1
Documents & Media
Datasheets CX Series Drawing
CX Series
Product Attributes Select All
Manufacturer Panduit Corp
Series CX
Packaging ? Bulk ?
Part Status Obsolete
Terminal Type Lug, Grounding
Stud/Tab Size 3/16 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.070" (1.78mm)
Length - Overall -
Width - Outer Edges 0.380" (9.65mm)
Mounting Type Free Hanging (In-Line)
Termination Screw
Wire Gauge 6-14 AWG
Insulation Non-Insulated
Features With Screw
Color -
Contact Finish -
Contact Material -
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID 0.200" (5.08mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 298-10108

05:21:19 3/24/2018

Send Feedback