USD
Favorite

CX3225SB16000D0GZJC1 16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
6,503 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50000 $5.00
50 0.45000 $22.50
100 0.40000 $40.00
500 0.38000 $190.00
1,000 0.32000 $320.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1253-1698-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.30000
  • Digi-Reel®  : 1253-1698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,503 - Immediate
  • Unit Price: Digi-Reel®

CX3225SB16000D0GZJC1

Datasheet
Digi-Key Part Number 1253-1698-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB16000D0GZJC1
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB16000D0GZJC1 Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
HTML Datasheet CX3225SB16000D0GZJC1 Spec
EDA / CAD Models CX3225SB16000D0GZJC1 by SnapEDA
Online Catalog CX3225SB, Kyocera Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -25°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225CA16000D0HSSCC

CRYSTAL 16.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$0.86000 Details

0ZCJ0050AF2E

PTC RESET FUSE 24V 500MA 1206

Bel Fuse Inc.

$0.17000 Details

RS-187R05A2-DS MT RT

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.56000 Details

QBLP601-IW

LED WHITE CLEAR 0603 SMD

QT Brightek (QTB)

$0.54000 Details

1N4148W-TP

DIODE GEN PURP 100V 150MA SOD123

Micro Commercial Co

$0.17000 Details

ATMEGA32U4-AU

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

$4.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1698-1