Add To Favorites
CX3225GB16000P0HPQCC 16MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59500 $5.95
50 0.55580 $27.79
100 0.49120 $49.12
500 0.46530 $232.65
1,000 0.38775 $387.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1182-1-ND
Copy   1253-1182-1-ND
Quantity Available 15,791
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX3225GB16000P0HPQCC

Copy   CX3225GB16000P0HPQCC
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy   CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy   16MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX3225GB Series Spec
Online Catalog CX3225GB, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP2127K-3.3TRG1 - Diodes Incorporated | AP2127K-3.3TRG1DICT-ND DigiKey Electronics
  • AP2127K-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 300MA SOT23-5
  • Unit Price $0.49000
  • AP2127K-3.3TRG1DICT-ND
  • SN65HVD232DR - Texas Instruments | 296-26344-1-ND DigiKey Electronics
  • SN65HVD232DR
  • Texas Instruments
  • IC CAN TRANSCEIVER 3.3V 8-SOIC
  • Unit Price $2.01000
  • 296-26344-1-ND
  • 0ZCH0050FF2G - Bel Fuse Inc. | 507-1786-1-ND DigiKey Electronics
  • 0ZCH0050FF2G
  • Bel Fuse Inc.
  • PTC RESET FUSE 16V 500MA 1210
  • Unit Price $0.13000
  • 507-1786-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1182-1
1254-1182-1
1254-1182-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1182-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.35250
  • Digi-Reel® ? : 1253-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,791 - Immediate
  • Unit Price: Digi-Reel®

21:21:20 1/22/2019