Add To Favorites
Product Overview
Digi-Key Part Number 360-1721-ND
Quantity Available 1,063
Can ship immediately

Factory Stock ?: 332
Manufacturer

Manufacturer Part Number

CWSA11AAN1S

Description SWITCH ROCKER SPST 6A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rocker Switch SPST 6A (AC) 250V Panel Mount, Snap-In

Documents & Media
Datasheets CW Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Value Added and Custom Switch Capabilities
Environmental Information Cert of RoHS2
Featured Product CWS Series Molded Rocker Switches
Mfg CAD Models CWSA11AAN1S
Online Catalog CW Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series CW
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 6A (AC)
Voltage Rating - AC 250V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O I
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm
Operating Temperature -10°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1721

10:31:53 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.15600 $21.56
25 2.05800 $51.45
50 1.96000 $98.00
100 1.86200 $186.20
250 1.81300 $453.25
500 1.71500 $857.50
1,000 1.51900 $1,519.00
5,000 1.47000 $7,350.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback