Add To Favorites
Product Overview
Digi-Key Part Number CW9400-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

CW9400

Description FLUX REMOVING PEN LEAD-FREE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flux Remover - Lead Free Pen, 0.32oz (9g)

Documents & Media
Datasheets CW9400
Product Training Modules Circuit Works Product Overview
MSDS Material Safety Datasheet CW9400 MSDS
Online Catalog CW9400 CircuitWorks® Flux Remover Pen
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series CircuitWorks®
Part Status Active
Type Flux Remover - Lead Free
Form Pen, 9g (0.32 oz)
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12

14:12:53 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.08000 $15.08
25 13.57200 $339.30
100 10.93300 $1,093.30
500 9.80200 $4,901.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback