Add To Favorites
Product Overview
Digi-Key Part Number CW3300WHITE-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

CW3300WHITE

Description OVERCOAT PEN WHITE .16OZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Acrylic Adhesive Coating, Static Dissipative Pen, 4.9g (0.16 oz) White

Documents & Media
Datasheets CW3300
MSDS Material Safety Datasheet CW3300x MSDS
Online Catalog CW3300 CircuitWorks® Overcoat Pen
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series CircuitWorks®
Part Status Active
Type Acrylic Adhesive
Color White
Form Pen, 4.9g (0.16 oz)
Features Coating, Static Dissipative
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names Q7918646A

12:42:56 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.96000 $23.96
25 21.56400 $539.10
100 17.37100 $1,737.10
500 15.57400 $7,787.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback