Add To Favorites
Product Overview
Digi-Key Part Number 744-1184-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO55CL-0200-0400

Description OSC VCO 200-400MHZ SMD .5X.5"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

300MHz Center Frequency 0V ~ 5V Voltage Controlled Oscillator 3 ±3 dBm -10 2nd Harmonic, Typ (dBc)

Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series CVCO55
Packaging ? Cut Strip
Part Status Active
Frequency Range 200 ~ 400MHz
Frequency - Center 300MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0V ~ 5V
2nd Harmonic, Typ (dBc) -10
Icc Max 15mA
Pushing (MHz/V) 4
Power (dBm) 3 ±3
Phase Noise Typ (dBc/Hz) -105
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.150" (3.81mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 744-1184
CVCO55CL02000400

11:07:46 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.30000 $25.30
5 24.15000 $120.75
10 21.85000 $218.50
25 20.70000 $517.50
50 19.55000 $977.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback