Add To Favorites
Product Overview
Digi-Key Part Number 744-1060-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO33CL-0415-0435

Description OSC VCO 415-435MHZ SMD .3X.3"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

425MHz Center Frequency 0.5V ~ 4.5V Voltage Controlled Oscillator 3 ±3 dBm -15 2nd Harmonic, Typ (dBc)

Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series CVCO33
Packaging ? Cut Strip
Part Status Active
Frequency Range 415 ~ 435MHz
Frequency - Center 425MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.5V ~ 4.5V
2nd Harmonic, Typ (dBc) -15
Icc Max 15mA
Pushing (MHz/V) 1
Power (dBm) 3 ±3
Phase Noise Typ (dBc/Hz) -103
Operating Temperature -40°C ~ 85°C
Package / Case 12-QFN, Variant
Size / Dimension 0.300" L x 0.300" W (7.62mm x 7.62mm)
Height 0.079" (2.00mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 744-1060
CVCO33CL04150435

17:43:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.54000 $23.54
5 22.47000 $112.35
10 20.33000 $203.30
25 19.26000 $481.50
50 18.19000 $909.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback