Add To Favorites
CUS520,H3F Diode Schottky 30V 200mA Surface Mount USC
Product Overview
Digi-Key Part Number CUS520H3FDKR-ND
Copy   CUS520H3FDKR-ND
Quantity Available 802,598
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CUS520,H3F

Copy   CUS520,H3F
Description DIODE SCHOTTKY 30V 200MA
Copy   DIODE SCHOTTKY 30V 200MA
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 30V 200mA Surface Mount USC

Copy   Diode Schottky 30V 200mA Surface Mount USC
Documents & Media
Datasheets CUS520
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 280mV @ 10mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 30V
Capacitance @ Vr, F 17pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
Operating Temperature - Junction 125°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRF52832-QFAA-R - Nordic Semiconductor ASA | 1490-1052-1-ND DigiKey Electronics
  • NRF52832-QFAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48QFN
  • Unit Price $5.73000
  • 1490-1052-1-ND
  • MCP1700T-3302E/TT - Microchip Technology | MCP1700T3302ETTCT-ND DigiKey Electronics
  • MCP1700T-3302E/TT
  • Microchip Technology
  • IC REG LINEAR 3.3V 250MA SOT23-3
  • Unit Price $0.38000
  • MCP1700T3302ETTCT-ND
  • CUS08F30,H3F - Toshiba Semiconductor and Storage | CUS08F30H3FCT-ND DigiKey Electronics
  • CUS08F30,H3F
  • Toshiba Semiconductor and Storage
  • DIODE SCHOTTKY 30V 800MA USC
  • Unit Price $0.36000
  • CUS08F30H3FCT-ND
  • 10118192-0001LF - Amphenol FCI | 609-4613-1-ND DigiKey Electronics
  • 10118192-0001LF
  • Amphenol FCI
  • CONN USB MICRO B RECPT SMT R/A
  • Unit Price $0.45000
  • 609-4613-1-ND
Additional Resources
Standard Package ? 1
Other Names CUS520H3FDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20300 $2.03
100 0.11360 $11.36
500 0.06084 $30.42
1,000 0.04137 $41.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CUS520H3FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 801,000 - Immediate
  • Unit Price: $0.03623
  • Cut Tape (CT) ? : CUS520H3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 802,598 - Immediate
  • Unit Price: $0.22000

22:42:50 9/24/2018