Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.86100 $8.61
25 0.84440 $21.11
50 0.76320 $38.16
100 0.73080 $73.08
250 0.71456 $178.64
500 0.61712 $308.56
1,000 0.60088 $600.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 563-1104-1-ND
Copy   563-1104-1-ND
Quantity Available 13,308
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CUS-14TB

Copy   CUS-14TB
Description SWITCH SLIDE SP4T 300MA 4V
Copy   SWITCH SLIDE SP4T 300MA 4V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Slide Switch SP4T Surface Mount, Right Angle

Copy   Slide Switch SP4T Surface Mount, Right Angle
Documents & Media
Datasheets CUS Series
Product Training Modules Slide Switch
3D CAD Models
Mfg CAD Models CUS-14TB
PCN Assembly/Origin CUS/CSS Assembly Chg 30/Jan/2019
HTML Datasheet CUS Series
Online Catalog CUS Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series CUS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SP4T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On-On
Current Rating 300mA (DC)
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 1.50mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 153/204gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA163UA - Texas Instruments | INA163UA-ND DigiKey Electronics
  • INA163UA
  • Texas Instruments
  • IC OPAMP INSTR 800KHZ 14SOIC
  • Unit Price $7.31000
  • INA163UA-ND
  • 5557785-1 - TE Connectivity AMP Connectors | A31457-ND DigiKey Electronics
  • 5557785-1
  • TE Connectivity AMP Connectors
  • CONN MOD JACK 8P8C R/A UNSHLD
  • Unit Price $2.43000
  • A31457-ND
  • CGRA4007-G - Comchip Technology | 641-1018-1-ND DigiKey Electronics
  • CGRA4007-G
  • Comchip Technology
  • DIODE GEN PURP 1KV 1A DO214AC
  • Unit Price $0.30000
  • 641-1018-1-ND
  • TRAPC3MX - Switchcraft Inc. | TRAPC3MX-ND DigiKey Electronics
  • TRAPC3MX
  • Switchcraft Inc.
  • CONN RCPT MALE MINI XLR 3P SLDR
  • Unit Price $6.40000
  • TRAPC3MX-ND
Additional Resources
Standard Package ? 1
Other Names 563-1104-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1104-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.54723
  • Digi-Reel® ? : 563-1104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,308 - Immediate
  • Unit Price: Digi-Reel®

08:12:49 2/22/2019