Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number RLC198-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CUB3LR00

Description COUNTER LCD 6 CHAR 3.6V PANEL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CUB3L(R) Series
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL Mult Devices 31/Jul/2017
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series CUB3
Part Status Last Time Buy
Type Totalizer
Operating Mode Up
Count Rate 100Hz
Time Format -
Number of Characters Per Row 6
Display Type LCD - Black Characters
Display Characters - Height 0.200" (5.10mm)
Input Type No Voltage
Output Type -
Voltage - Supply Battery, 3.6VDC
Reset External
Panel Cutout Dimensions Rectangular - 50.00mm x 25.00mm
Mounting Type Panel Mount
Termination Style Wire Leads
Ingress Protection -
Operating Temperature -30°C ~ 75°C
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names CUB3LR00-ND
CUB3LR000
CUB3LR000-ND
Q1164751
RLC198

11:13:18 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.62000 $52.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback