Add To Favorites
Product Overview
Digi-Key Part Number 286-1072-ND
Quantity Available 374
Can ship immediately
Manufacturer

Manufacturer Part Number

CU24043-Y100

Description MODULE VF DISPLAY 24X4 5V CHAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Vacuum Fluorescent Display (VFD) 24 x 4 Character 5V Parallel/Serial 116.00mm x 37.00mm x 9.30mm

Documents & Media
Datasheets CU24043-Y100
Y Series Brochure
Featured Product Y Series Modules
Online Catalog Y Series
Product Attributes Select All
Categories
Manufacturer Noritake Company Inc.
Series -
Part Status Active
Outline L x W x H 116.00mm x 37.00mm x 9.30mm
Viewing Area 73.40mm L x 14.95mm W
Display Format 24 x 4
Display Type Character
Format 5 x 8 Dots
Voltage - Supply 5V
Character Size 2.10mm H x 3.34mm W
Number of Dots -
Interface Parallel/Serial
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 286-1072
CU24043Y100

05:58:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.86000 $84.86
10 79.19800 $791.98
25 77.78360 $1,944.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback