Add To Favorites
Product Overview
Digi-Key Part Number 286-1073-ND
Quantity Available 446
Can ship immediately
Manufacturer

Manufacturer Part Number

CU20027-Y1A

Description MODULE VF DISPLAY 20X2 5V CHAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Vacuum Fluorescent Display (VFD) 20 x 2 Character 5V Parallel/Serial 116.00mm x 37.00mm x 9.30mm

Documents & Media
Datasheets CU20027-Y1A
Y Series Brochure
Featured Product Y Series Modules
Online Catalog Y Series
Product Attributes Select All
Categories
Manufacturer Noritake Company Inc.
Series -
Part Status Active
Outline L x W x H 116.00mm x 37.00mm x 9.30mm
Viewing Area 73.40mm L x 15.00mm W
Display Format 20 x 2
Display Type Character
Format 5 x 8 Dots
Voltage - Supply 5V
Character Size 2.72mm H x 7.19mm W
Number of Dots -
Interface Parallel/Serial
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 286-1073
CU20027Y1A

12:42:09 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.81000 $79.81
10 72.11300 $721.13
25 67.30600 $1,682.65
150 63.94060 $9,591.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback