Add To Favorites
CU16025-UW6J Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel 80.00mm x 36.00mm x 8.50mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.67000 $62.67
10 55.50600 $555.06
25 51.02920 $1,275.73
180 49.23878 $8,862.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 286-1068-ND
Copy   286-1068-ND
Quantity Available 296
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CU16025-UW6J

Copy   CU16025-UW6J
Description MODULE VF DISPLY 16X2 4.8MM CHAR
Copy   MODULE VF DISPLY 16X2 4.8MM CHAR
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel 80.00mm x 36.00mm x 8.50mm

Copy   Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel 80.00mm x 36.00mm x 8.50mm
Documents & Media
Datasheets CU16025-UW6J
U Version Brochure
Online Catalog CU-U-Version Series
Product Attributes Select All
Categories
Manufacturer Noritake Company Inc.
Series U-Version
Part Status Active
Outline L x W x H 80.00mm x 36.00mm x 8.50mm
Viewing Area 51.40mm L x 11.40mm W
Display Format 16 x 2
Display Type Character
Format 5 x 7 CURS
Voltage - Supply 5V
Character Size 4.76mm H x 2.28mm W
Number of Dots -
Interface Parallel
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • M0216SD-162SDAR2-1 - Newhaven Display Intl | M0216SD-162SDAR2-1-ND DigiKey Electronics
  • M0216SD-162SDAR2-1
  • Newhaven Display Intl
  • MODULE VF CHAR 2X16 5.34MM
  • Unit Price $39.00000
  • M0216SD-162SDAR2-1-ND
  • CU16025-UX6J - Noritake Company Inc. | 286-1076-ND DigiKey Electronics
  • CU16025-UX6J
  • Noritake Company Inc.
  • VFD CHARACTER 16X2 4.76MM
  • Unit Price $68.04000
  • 286-1076-ND
  • CU16024-UX3J - Noritake Company Inc. | 286-1075-ND DigiKey Electronics
  • CU16024-UX3J
  • Noritake Company Inc.
  • VFD CHARACTER 16X2 3.57MM
  • Unit Price $53.07208
  • 286-1075-ND
Additional Resources
Standard Package ? 180
Other Names 286-1068
CU16025UW6J

15:35:46 3/21/2019