Add To Favorites
Product Overview
Digi-Key Part Number 377-1169-ND
Quantity Available 968
Can ship immediately

Factory Stock ?: 222
Manufacturer

Manufacturer Part Number

CU-388

Description BOX ABS BLACK 4.32"L X 3.07"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Box Plastic, ABS Black Cover Included 4.316" L x 3.065" W (109.63mm x 77.85mm) X 1.460" (37.08mm)

Product Attributes Select All
Categories
Manufacturer Bud Industries
Series Utilibox Style G
Part Status Active
Container Type Box
Size / Dimension 4.316" L x 3.065" W (109.63mm x 77.85mm)
Height 1.460" (37.08mm)
Area (L x W) 13.1 in² (85 cm²)
Design Cover Included
Material Plastic, ABS
Color Black
Thickness 0.080" (2.03mm)
Features PCB Supports
Ratings -
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 0.163 lb (73.94g)
 
You May Also Be Interested In
  • PJ-065B - CUI Inc. | CP-065B-ND DigiKey Electronics
  • PJ-065B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $2.15000
  • CP-065B-ND
Additional Resources
Standard Package ? 1
Other Names 377-1169
377-1391
377-1391-ND
CU 388
CU388

12:29:18 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 $6.10
6 5.10000 $30.60
50 4.25000 $212.50
100 4.06000 $406.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback