Add To Favorites
Product Overview
Digi-Key Part Number 377-1217-ND
Quantity Available 230
Can ship immediately

Factory Stock ?: 340

Manufacturer Part Number


Description BOX ABS BLACK 4.61"L X 4.61"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Box Plastic, ABS Black Cover Included 4.612" L x 4.612" W (117.14mm x 117.14mm) X 2.356" (59.84mm)

Product Attributes Select All
Manufacturer Bud Industries
Series Utilibox Style A
Part Status Active
Container Type Box
Size / Dimension 4.612" L x 4.612" W (117.14mm x 117.14mm)
Height 2.356" (59.84mm)
Area (L x W) 21.3 in² (137 cm²)
Design Cover Included
Material Plastic, ABS
Color Black
Thickness 0.130" (3.30mm)
Features PCB Supports
Ratings -
Material Flammability Rating UL94 5VA
Shipping Info Shipped from Digi-Key
Weight 0.425 lb (192.78g)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1217
CU 3282

14:59:21 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.40000 $8.40
6 7.00000 $42.00
100 6.30000 $630.00
200 5.60005 $1,120.01
300 5.59003 $1,677.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback