Add To Favorites
Product Overview
Digi-Key Part Number 377-1755-ND
Quantity Available 2,495
Can ship immediately

Factory Stock ?: 1,106

Manufacturer Part Number


Description BOX ABS BLACK 3.12"L X 2.1"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Box with Mounting Flange Plastic, ABS Black Cover Included 3.120" L x 2.100" W (79.25mm x 53.34mm) X 1.080" (27.43mm)

Documents & Media
Datasheets CU-1931-MB Drawing
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
Online Catalog Utilibox Style
Product Attributes Select All
Manufacturer Bud Industries
Series Utilibox Style L
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 3.120" L x 2.100" W (79.25mm x 53.34mm)
Height 1.080" (27.43mm)
Area (L x W) 6.55 in² (42.3 cm²)
Design Cover Included
Material Plastic, ABS
Color Black
Thickness -
Features PCB Supports
Ratings -
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 0.12 lb (54.43g)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1755
CU 1931MB

11:00:35 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
6 3.65000 $21.90
100 3.30000 $330.00
200 2.93000 $586.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback