Add To Favorites
Product Overview
Digi-Key Part Number CT4192-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

CT4192

Description DIFF PROBE 70MHZ 10X/100X 70V/70
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10:1, 100:1 Differential 70MHz 37.402" (950.00mm) Black and Red Oscilloscope Probe Test Lead 4M Input Resistance 700V (DC + ACmax)

Documents & Media
Datasheets CT4192 Datasheet
CT4192 User Manual
Online Catalog CT4192
Product Attributes Select All
Categories
Manufacturer Cal Test Electronics
Series -
Part Status Active
Type Differential
Attenuation Value 10:1, 100:1
Bandwidth 70MHz
Resistance - Input 4M
Voltage - Max 700V (DC + ACmax)
Capacitance - Input 5.5pF
Cable Length 37.402" (950.00mm)
Color Black and Red
Includes Adjustment Tool, Batteries, Probes
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • CT3723 - Cal Test Electronics | CT3723-ND DigiKey Electronics
  • CT3723
  • Cal Test Electronics
  • POWER ADAPTER 9 V DC 600MA 2.1MM
  • Unit Price $24.00000
  • CT3723-ND
  • CT4122 - Cal Test Electronics | CT4122-ND DigiKey Electronics
  • CT4122
  • Cal Test Electronics
  • USB POWER LEAD 200CM 2.1MM +P
  • Unit Price $24.00000
  • CT4122-ND
You May Also Be Interested In
  • CT3681 - Cal Test Electronics | BKCT3681-ND DigiKey Electronics
  • CT3681
  • Cal Test Electronics
  • DIFFERENTIAL PROBE KIT, 70MHZ 10
  • Unit Price $959.01000
  • BKCT3681-ND
  • CT3687 - Cal Test Electronics | BKCT3687-ND DigiKey Electronics
  • CT3687
  • Cal Test Electronics
  • DIFFERENTIAL PROBE KIT, 100MHZ 1
  • Unit Price $660.00000
  • BKCT3687-ND
  • P250 - TPI (Test Products Int) | 290-1051-ND DigiKey Electronics
  • P250
  • TPI (Test Products Int)
  • PROBE OSC 250MHZ X100 1.2M CABLE
  • Unit Price $44.95000
  • 290-1051-ND
  • ADF25A - TPI (Test Products Int) | 290-1969-ND DigiKey Electronics
  • ADF25A
  • TPI (Test Products Int)
  • PROBE DIFFERENTL 25MHZ 10/100:1
  • Unit Price $374.95000
  • 290-1969-ND
  • CT2593-1 - Cal Test Electronics | BKCT2593-1-ND DigiKey Electronics
  • CT2593-1
  • Cal Test Electronics
  • DIFFERENTIAL PROBE KIT X20/X200
  • Unit Price $329.60000
  • BKCT2593-1-ND
Additional Resources
Standard Package ? 1

07:43:59 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 795.00000 $795.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback