Add To Favorites
Product Overview
Digi-Key Part Number CT40-5-ND
Quantity Available 2,197
Can ship immediately
Manufacturer

Manufacturer Part Number

CT40-5

Description SILICONE GREASE 5 0Z TUBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermal Silicone Compound 5 oz Tube

Documents & Media
Datasheets CT40 CircuitWorks Heat Sink Grease
Product Training Modules Circuit Works Product Overview
MSDS Material Safety Datasheet CT40-5, CT405B MSDS
Design Resources Thermal Interface Materials Explained
Online Catalog CircuitWorks® Series Heat Sink Grease
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series CircuitWorks®
Part Status Active
Type Silicone Compound
Size / Dimension 5 oz Tube
Shipping Info -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names CT405

02:06:15 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.60000 $28.60
25 25.74000 $643.50
100 20.73500 $2,073.50
500 18.59000 $9,295.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback