Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TE2285-ND
Quantity Available 0

Factory Stock ?: 30

Manufacturer Part Number


Description CURR SENSE XFMR 200A T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

200A Current Sense Transformer 50/60Hz 11 Ohm Through Hole

Documents & Media
Datasheets CT1200 Datasheet
CT Series Brochure
Product Attributes Select All
Manufacturer Amgis, LLC
Series CT
Packaging ? Tray ?
Part Status Active
Frequency Range 50/60Hz
Type Non-Invasive (Solid Core)
Current Rating 200A
E.T. -
Turns Ratio - Primary:Secondary -
Current Ratio 1000:1
DC Resistance (DCR) 11 Ohm
Ratings -
Mounting Type Through Hole
Size / Dimension 2.189" L x 0.811" W (55.60mm x 20.60mm)
Height - Seated (Max) 2.189" (55.60mm)
Termination Style PC Pin
Weight 0.331 lb (150.14g)
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CT1200

15:05:43 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
10 13.34400 $133.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback