Add To Favorites
Product Overview
Digi-Key Part Number 306-1296-2-ND
Quantity Available 52,000
Can ship immediately

Manufacturer Part Number


Description SWITCH REED SPST-NO 500MA 140V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 15 ~ 30AT Operate Range 10W 500mA (AC/DC) 140V Surface Mount

Documents & Media
Datasheets CT10 Series Datasheet
Reed Switches Technical, Appl Info
Product Training Modules Reed Switch Basics
Featured Product CT05 and CT10 Molded Reed Switches
Mfg CAD Models CT10-yyyy-G4-A.igs
2D Drawings CT10-yyyy-G4-A.dwf
Online Catalog CT10 Series
Product Attributes Select All
Manufacturer Coto Technology
Series CT10
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 15 ~ 30AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.770" (19.56mm)
Size - Body 0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)
Height Above Board 0.100" (2.54mm)
Operating Temperature -40°C ~ 125°C
Current - Carry 500mA (DC)
Additional Resources
Standard Package ? 2,000
Other Names 306-1296-2

12:14:45 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.77493 $1,549.85
4,000 0.72493 $2,899.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 306-1296-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,590 - Immediate
  • Unit Price: $1.57000
  • Digi-Reel® ? : 306-1296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback