Add To Favorites
Product Overview
Digi-Key Part Number 306-1258-1-ND
Quantity Available 157,323
Can ship immediately
Manufacturer

Manufacturer Part Number

CT10-1030-G1

Description SWITCH REED SPST-NO 500MA 140V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Molded Body Reed Switch SPST-NO 10 ~ 30AT Operate Range 10W 500mA (AC/DC) 140V Surface Mount

Documents & Media
Datasheets CT10 Series Datasheet
Reed Switches Technical, Appl Info
Product Training Modules Reed Switch Basics
Featured Product CT05 and CT10 Molded Reed Switches
Mfg CAD Models CT10-yyyy-G1-A.igs
CT10-yyyy-G1-A.stp
2D Drawings CT10-yyyy-G1-A.dwf
Online Catalog CT10 Series
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series CT10
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 30AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.640" (16.26mm)
Size - Body 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
Height Above Board 0.115" (2.92mm)
Operating Temperature -40°C ~ 125°C
Current - Carry 500mA (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 306-1258-1

22:09:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.93800 $9.38
25 0.90040 $22.51
50 0.84400 $42.20
100 0.82520 $82.52
250 0.65644 $164.11
500 0.60016 $300.08
1,000 0.58141 $581.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 306-1258-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 156,000 - Immediate
  • Unit Price: $0.52855
  • Digi-Reel® ? : 306-1258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 157,323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback