Add To Favorites
Product Overview
Digi-Key Part Number 490-1217-1-ND
Quantity Available 27,010
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCR4M00G53Z-R0

Description CER RES 4.0000MHZ 15PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 60 Ohms -40°C ~ 125°C Surface Mount

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series CERALOCK® CSTCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 60 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1217-1

09:42:07 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.38000 $3.80
50 0.34220 $17.11
100 0.30430 $30.43
500 0.28904 $144.52
1,000 0.24341 $243.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1217-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.20745
  • Digi-Reel® ? : 490-1217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback