USD
Favorite

Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50

Submit a request for quotation on quantities greater than those displayed.

CSTCE16M0V53-R0

Datasheet
Digi-Key Part Number 490-1198-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTCE16M0V53-R0
Copy  
Description CERAMIC RES 16.0000MHZ 15PF SMD
Copy  
Detailed Description

16MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% -20°C ~ 80°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTCE
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1198-1