USD
Favorite

CST0612-FC-R0015E 1.5 mOhms ±1% 1W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
2,578 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.61300 $6.13
25 0.52520 $13.13
50 0.47260 $23.63
100 0.41130 $41.13
250 0.36752 $91.88
500 0.29750 $148.75
1,000 0.24063 $240.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CST0612-FC-R0015E

Datasheet
Digi-Key Part Number CST0612-FC-R0015ECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CST0612-FC-R0015E
Copy  
Description RES 0.0015 OHM 1% 1W 0612
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.5 mOhms ±1% 1W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CST
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1.5 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case Nonstandard
Ratings AEC-Q200
Supplier Device Package 0612
Size / Dimension 0.120" L x 0.065" W (3.05mm x 1.65mm)
Height - Seated (Max) 0.033" (0.85mm)
Number of Terminations 4
Failure Rate -
Base Part Number CST0612
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CST0612-FC-R0015ECT