Add To Favorites
Product Overview
Digi-Key Part Number 480-1994-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

CSLA2CD

Description SENSOR CURRENT HALL 72A AC/DC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Current Sensor 72A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series CSLA
Packaging ? Bulk ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 72A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 32.7mV/N
Frequency -
Linearity -
Accuracy -
Voltage - Supply 6 V ~ 12 V
Response Time 3µs
Current - Supply (Max) 20mA
Operating Temperature -25°C ~ 85°C
Polarization Bidirectional
Mounting Type Through Hole
Package / Case Module, Single Pass Through
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 480-1994

08:50:43 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.69000 $26.69
10 21.22900 $212.29
25 19.89000 $497.25
50 19.03200 $951.60
100 18.29100 $1,829.10
500 16.80900 $8,404.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback