Add To Favorites
Product Overview
Digi-Key Part Number 598-1928-ND
Quantity Available 1,373
Can ship immediately
Manufacturer

Manufacturer Part Number

CS5490-ISZ

Description IC ENERGY METER 2-CH 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2 x Single Phase Meter IC 16-SOIC

Documents & Media
Datasheets CS5490
CS5490 Errata
CS5484/80/90 Prod Bulletin
Reference Design Library CDB5490U-Z: Energy Metering, 270Vrms Max
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Input Impedance 30 kOhm, 2 MOhm
Measurement Error 0.1%
Voltage - I/O High -
Voltage - I/O Low -
Current - Supply 3.9mA
Voltage - Supply 3V ~ 3.6V
Meter Type 2 x Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number CS5490
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 598-1928
CS5490ISZ

17:58:56 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.32500 $33.25
25 2.99240 $74.81
100 2.72650 $272.65
250 2.46052 $615.13
500 2.20780 $1,103.90
1,000 1.86200 $1,862.00
2,500 1.76890 $4,422.25
5,000 1.70240 $8,512.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 598-2499-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.76890
  • Cut Tape (CT) ? : 598-2499-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.84000
  • Digi-Reel® ? : 598-2499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback