• Obsolete item.
Product Overview
Digi-Key Part Number 835-1100-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CS240650

Description DIODE GEN PURP 600V 50A POWRBLOK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 600V 50A (DC) Chassis Mount POW-R-BLOK™ Module

Documents & Media
Datasheets CS240650,CS241250
Video File Key Features and Advantages for Using POW-R-BLOK™ Modules
PCN Obsolescence/ EOL EOL 08/Jul/2016
Product Attributes Select All
Categories
Manufacturer Powerex Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 50A (DC)
Voltage - Forward (Vf) (Max) @ If 1.5V @ 50A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 800ns
Current - Reverse Leakage @ Vr 10mA @ 600V
Capacitance @ Vr, F -
Mounting Type Chassis Mount
Package / Case POW-R-BLOK™ Module
Supplier Device Package POW-R-BLOK™ Module
 
Additional Resources
Standard Package ? 1
Other Names 835-1100
CS240650-ND

04:35:53 2/21/2018

Send Feedback