USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.66000 $9.66
10 9.17500 $91.75
25 8.20920 $205.23
50 8.08860 $404.43
100 7.48500 $748.50
250 7.00204 $1,750.51
500 6.76060 $3,380.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 374-1042-1-ND
Copy   374-1042-1-ND
Quantity Available 2,166
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRF05-1AS

Copy   CRF05-1AS
Description RELAY RF SPST 500MA 5V
Copy   RELAY RF SPST 500MA 5V
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series CRF
Packaging ? Cut Tape (CT) ?
Part Status Active
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 170VAC, 170VDC - Max
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.75 VDC
Operate Time 0.1ms
Release Time 0.02ms
Features -
Mounting Type Surface Mount
Termination Style BGA
Operating Temperature -40°C ~ 125°C
Contact Material -
Coil Power 167mW
Coil Resistance 150 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CRF05-1A - Standex-Meder Electronics | 374-1041-1-ND DigiKey Electronics
  • CRF05-1A
  • Standex-Meder Electronics
  • RELAY RF SPST 500MA 5V
  • Unit Price $8.94000
  • 374-1041-1-ND
  • 9002-05-00 - Coto Technology | 306-1059-ND DigiKey Electronics
  • 9002-05-00
  • Coto Technology
  • RELAY RF SPST 500MA 5V
  • Unit Price $4.36000
  • 306-1059-ND
  • NTS4409NT1G - ON Semiconductor | NTS4409NT1GOSCT-ND DigiKey Electronics
  • NTS4409NT1G
  • ON Semiconductor
  • MOSFET N-CH 25V 700MA SOT-323
  • Unit Price $0.46000
  • NTS4409NT1GOSCT-ND
  • ASP-134602-01 - Samtec Inc. | SAM8731-ND DigiKey Electronics
  • ASP-134602-01
  • Samtec Inc.
  • CONN ARRAY PLUG 400POS SMD GOLD
  • Unit Price $27.84000
  • SAM8731-ND
  • B41-0001 - Coto Technology | 306-1173-1-ND DigiKey Electronics
  • B41-0001
  • Coto Technology
  • RELAY RF 4PST 250MA 5V
  • Unit Price $134.49000
  • 306-1173-1-ND
Additional Resources
Standard Package ? 1
Other Names 374-1042-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1042-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.92650
  • Digi-Reel® ? : 374-1042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,166 - Immediate
  • Unit Price: Digi-Reel®

09:16:18 9/15/2019