USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.94000 $8.94
10 7.77000 $77.70
25 6.99320 $174.83
50 6.60480 $330.24
100 6.21630 $621.63
250 5.82780 $1,456.95
500 5.53642 $2,768.21
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 374-1041-6-ND
Copy   374-1041-6-ND
Quantity Available 2,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRF05-1A

Copy   CRF05-1A
Description RELAY RF SPST 500MA 5V
Copy   RELAY RF SPST 500MA 5V
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series CRF
Packaging ? Digi-Reel® ?
Part Status Active
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 170VAC, 170VDC - Max
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.75 VDC
Operate Time 0.1ms
Release Time 0.02ms
Features -
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 125°C
Contact Material -
Coil Power 167mW
Coil Resistance 150 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CRF05-1AS - Standex-Meder Electronics | 374-1042-1-ND DigiKey Electronics
  • CRF05-1AS
  • Standex-Meder Electronics
  • RELAY RF SPST 500MA 5V
  • Unit Price $9.66000
  • 374-1042-1-ND
  • CRR05-1B - Standex-Meder Electronics | 374-1307-1-ND DigiKey Electronics
  • CRR05-1B
  • Standex-Meder Electronics
  • RELAY REED SPST-NC 500MA 5V
  • Unit Price $10.21000
  • 374-1307-1-ND
  • TPS3808G50DBVR - Texas Instruments | 296-17196-1-ND DigiKey Electronics
  • TPS3808G50DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR 5.0V SOT23-6
  • Unit Price $1.82000
  • 296-17196-1-ND
  • SN65HVD1050QDRQ1 - Texas Instruments | 296-19876-1-ND DigiKey Electronics
  • SN65HVD1050QDRQ1
  • Texas Instruments
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $1.55000
  • 296-19876-1-ND
  • 613010243121 - Wurth Electronics Inc. | 732-2865-ND DigiKey Electronics
  • 613010243121
  • Wurth Electronics Inc.
  • CONN HDR 10POS 0.1 GOLD PCB R/A
  • Unit Price $1.04000
  • 732-2865-ND
Additional Resources
Standard Package ? 1
Other Names 374-1041-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1041-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.85650
  • Cut Tape (CT) ? : 374-1041-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,954 - Immediate
  • Unit Price: $8.94000

07:57:57 9/15/2019