Add To Favorites
Product Overview
Digi-Key Part Number CH809-ND
Quantity Available 2,476
Can ship immediately
Manufacturer

Manufacturer Part Number

CRE22F2BBRLE

Description SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In

Documents & Media
Datasheets CR Series Datasheet
Online Catalog CR Series
Product Attributes Select All
Categories
Manufacturer ZF Electronics
Series CR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Red
Actuator Marking No Marking
Illumination Type, Color Neon, Red
Illumination Voltage (Nominal) 125 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 28.50mm x 12.10mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1113/70 - APM Hexseal | 335-1023-ND DigiKey Electronics
  • 1113/70
  • APM Hexseal
  • ROCKER BOOT CLEAR
  • Unit Price $1.80000
  • 335-1023-ND
You May Also Be Interested In
  • CRE22F2BBGLE - ZF Electronics | CH811-ND DigiKey Electronics
  • CRE22F2BBGLE
  • ZF Electronics
  • SWITCH ROCKER SPST 20A 125V
  • Unit Price $1.47000
  • CH811-ND
  • 719W-00/04 - Qualtek | Q203-ND DigiKey Electronics
  • 719W-00/04
  • Qualtek
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $1.52000
  • Q203-ND
  • E69-40A - ZF Electronics | CH156-ND DigiKey Electronics
  • E69-40A
  • ZF Electronics
  • SWITCH SNAP ACTION SPDT 10A 125V
  • Unit Price $4.79000
  • CH156-ND
  • PF0011/10/28 - Bulgin | 708-1330-ND DigiKey Electronics
  • PF0011/10/28
  • Bulgin
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $4.19000
  • 708-1330-ND
  • 703W-00/04 - Qualtek | Q212-ND DigiKey Electronics
  • 703W-00/04
  • Qualtek
  • PWR ENT RCPT IEC320-C14 PANEL QC
  • Unit Price $0.82000
  • Q212-ND
Additional Resources
Standard Package ? 100
Other Names CH809

10:01:18 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.40800 $14.08
25 1.34400 $33.60
50 1.28000 $64.00
100 1.21600 $121.60
250 1.18400 $296.00
500 1.12000 $560.00
1,000 0.99200 $992.00
5,000 0.96000 $4,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback