• Obsolete item.
Product Overview
Digi-Key Part Number CRD1611-8W-Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRD1611-8W-Z

Description REFERENCE DESIGN CS1611 230V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

CS1611 1, Isolated Output LED Driver Evaluation Board

Documents & Media
Datasheets CRD1611-8W Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL CS161y-FSZ Devices 28/Jul/2015
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Part Status Obsolete
Current - Output / Channel 550mA
Outputs and Type 1, Isolated
Voltage - Output 12V
Features Dimmable
Voltage - Input 207 ~ 253 VAC
Supplied Contents Board(s)
Utilized IC / Part CS1611
 
Additional Resources
Standard Package ? 1

05:50:04 2/22/2018

Send Feedback