Add To Favorites
Product Overview
Digi-Key Part Number 582-1013-ND
Quantity Available 2,724
Can ship immediately
Manufacturer

Manufacturer Part Number

CR8349-2500-N

Description CURR SENSE XFMR 75A T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

75A Current Sense Transformer 20Hz ~ 1kHz 190 Ohm Through Hole

Documents & Media
Datasheets CR8300 Series
Online Catalog CR8300 Series
Product Attributes Select All
Categories
Manufacturer CR Magnetics Inc.
Series CR8300
Packaging ? Bulk ?
Part Status Active
Frequency Range 20Hz ~ 1kHz
Type Non-Invasive (Solid Core)
Current Rating 75A
E.T. -
Turns Ratio - Primary:Secondary -
Current Ratio 2500:1
DC Resistance (DCR) 190 Ohm
Ratings -
Mounting Type Through Hole
Size / Dimension 1.024" L x 0.670" W (26.00mm x 17.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination Style PC Pin
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 582-1013
CR83492500N

00:18:18 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.95000 $11.95
10 8.82400 $88.24
25 8.14520 $203.63
50 7.87360 $393.68
100 7.65630 $765.63
250 7.54772 $1,886.93
500 7.46626 $3,733.13
1,000 7.33050 $7,330.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback