Add To Favorites
Product Overview
Digi-Key Part Number 582-1079-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

CR5395-EH-ACV-110-X-CD-ELR-I

Description RELAY DC CUR SENS 85-265VAC/DC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CR5395 Series
Design Resources Industrial Automation Product Selector
Online Catalog CR5395 Series
Product Attributes Select All
Categories
Manufacturer CR Magnetics Inc.
Series CR5395
Part Status Active
Type Current Sensing DC
Trip Status Energized High
Trip Range 1.0 ~ 10A DC
Delay Time No Delay
Voltage - Supply 85 ~ 265VAC/DC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 20A @ 240VAC
Mounting Type Chassis Mount
Operating Temperature -30°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 582-1079
CR5395EHACV110XCDELRI

04:17:39 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.45000 $83.45
10 79.05600 $790.56
25 74.66400 $1,866.60
50 70.27200 $3,513.60
100 65.88000 $6,588.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback