Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CR4620-500-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CR4620-500

Description XMITTER LOOP-PWR AC 0-500 VAC IN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CR4600 Series
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer CR Magnetics Inc.
Series CR4600
Part Status Active
Type Average RMS AC Voltage Transducer
Input Range 0 ~ 500VAC
Output 4 ~ 20mA
Response Time 250ms
Accuracy 0.5%
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Operating Temperature 0°C ~ 60°C
 
Additional Resources
Standard Package ? 1

23:34:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.26000 $113.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback