Add To Favorites
Product Overview
Digi-Key Part Number 582-1076-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

CR4395-EH-120-660-A-CD-ELR-I

Description RELAY AC CUR SENS 120VAC CHAS MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer CR Magnetics Inc.
Series CR4395
Part Status Active
Type Current Sensing AC
Trip Status Energized High
Trip Range 6.0 ~ 60A AC
Delay Time 0.5 Sec ~ 6 Sec
Voltage - Supply 120VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 20A @ 240VAC
Mounting Type Chassis Mount
Operating Temperature -30°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 582-1076
CR4395EH120660ACDELRI

22:51:19 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.23000 $74.23
10 70.32600 $703.26
25 66.41920 $1,660.48
50 62.51200 $3,125.60
100 58.60500 $5,860.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback