Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 582-1001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CR2550-B

Description CURR SENSE XFMR IN-LINE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line)

Documents & Media
Datasheets CR2550 Series
Product Training Modules Current Indicators
Product Attributes Select All
Categories
Manufacturer CR Magnetics Inc.
Series CR2550
Packaging ? Bulk ?
Part Status Active
Frequency Range 50Hz ~ 400Hz
Type Non-Invasive (Solid Core)
E.T. -
Turns Ratio - Primary:Secondary -
Current Ratio -
DC Resistance (DCR) -
Ratings -
Mounting Type Free Hanging (In-Line)
Size / Dimension 1.094" L x 0.866" W (27.80mm x 22.00mm)
Height - Seated (Max) -
Termination Style -
Weight 0.03 lb (13.61g)
 
Additional Resources
Standard Package ? 1
Other Names 582-1001
CR2550B

08:06:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.37000 $16.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback