Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number N189-ND
Quantity Available 770,941
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Documents & Media
Datasheets CR2032
Lithium Coin Appl Manual
MSDS Material Safety Datasheet Lithium Manganese Dioxide(Coin/Button) PSDS
Article Library Selecting Batteries for IoT Devices
Online Catalog CR (Coin) Series
Product Attributes Select All
Manufacturer Energizer Battery Company
Series CR2032
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 240mAh
Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style Requires Holder
Discharge Rate 190µA
Weight 3g
Shipping Info Due to restrictions, only ground shipment is allowed.
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 547-189

20:32:21 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.31000 $3.10
50 0.27580 $13.79
100 0.24140 $24.14
250 0.22068 $55.17
500 0.20688 $103.44
1,000 0.18411 $184.11
4,000 0.17290 $691.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : N190-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,209 - Immediate
  • Unit Price: $1.54000
Send Feedback