Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P034-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 16.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
N034-ND CR1616VP Energizer Battery Company Bulk ? 16,062 - Immediate
$0.77000 1
Documents & Media
Datasheets CR Series, Coin Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Article Library Selecting Batteries for IoT Devices
Online Catalog CR (Coin) Series
Product Attributes Select All
Manufacturer Panasonic - BSG
Series CR1616
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 16.0mm
Voltage - Rated 3V
Capacity 55mAh
Size / Dimension 0.63" Dia x 0.06" H (16.0mm x 1.6mm)
Termination Style Requires Holder
Discharge Rate 100µA
Weight 1.2g
Shipping Info Due to restrictions, only ground shipment is allowed.
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names CR-1616/BN

21:19:34 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.50100 $5.01
50 0.44560 $22.28
100 0.38990 $38.99
250 0.35648 $89.12
500 0.33418 $167.09
1,200 0.29742 $356.90
3,600 0.27930 $1,005.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback