USD
Favorite

Price & Procurement
8,304 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
20 1.52750 $30.55
40 1.41975 $56.79
100 1.26930 $126.93
300 1.18320 $354.96
500 1.11868 $559.34
1,000 1.05414 $1,054.14
2,500 0.98243 $2,456.07

Submit a request for quotation on quantities greater than those displayed.

CR-2450/H1AN

Datasheet
Digi-Key Part Number P662-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CR-2450/H1AN
Copy  
Description BATTERY LITHIUM 3V COIN 24.5MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 24.5mm Lithium Manganese Dioxide 3V Battery Non-Rechargeable (Primary)

Copy  
Documents & Media
Datasheets CR2450 Datasheet
CR-2450/H1AN Tab Configuration
Featured Product Lithium Primary Coin Cell Batteries
MSDS Material Safety Datasheet CR Cylindrical, Coin Type MSDS
HTML Datasheet CR-2450/H1AN Tab Configuration
Online Catalog CR (Coin) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - BSG
Series CR2450
Part Status Active
Battery Chemistry Lithium Manganese Dioxide
Battery Cell Size Coin, 24.5mm
Voltage - Rated 3V
Capacity 620mAh
Size / Dimension 0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Termination Style PC Pin (Horizontal Mount)
Discharge Rate 200µA
Weight 6.3 g
Shipping Info Due to restrictions, only ground shipment is allowed.
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CR2450R-HO5

CR2450R-HO5

Murata Electronics

$1.57000 Details

CR-2477/HFN

BATTERY LITHIUM 3V COIN 24.5MM

Panasonic - BSG

$3.77000 Details

CR2450

BATTERY LITHIUM 3V COIN 24.5MM

Panasonic - BSG

$1.17000 Details

CR-2354/HFN

BATTERY LITHIUM 3V COIN 23MM

Panasonic - BSG

$1.93000 Details

TL-2450/P

BATTERY LITH 3.6V WAFER 24.5MM

Tadiran Batteries

$4.75000 Details

CR2450VP

BATTERY LITHIUM 3V COIN 24.5MM

Energizer Battery Company

$1.19000 Details
Additional Resources
Standard Package 200
Other Names CR2450H1AN
P662