Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P657-ND
Quantity Available 4,129
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-2032/F2N

Description BATTERY LITHIUM 3V COIN 20MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Documents & Media
Datasheets CR Series, Coin Datasheet
CR-2032/F2N 
Battery Energy Catalog
MSDS Material Safety Datasheet CR Type MSDS~
Featured Product Lithium Primary Coin Cell Batteries
Article Library Selecting Batteries for IoT Devices
Online Catalog CR (Coin) Series
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series CR2032
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 225mAh
Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style SMD (SMT) Tab
Discharge Rate 200µA
Weight 3.1g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 320
Other Names CR2032F2N
P657

12:57:08 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.97900 $9.79
50 0.87000 $43.50
100 0.76120 $76.12
320 0.69594 $222.70
640 0.65245 $417.57
1,280 0.58066 $743.25
2,560 0.54530 $1,395.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback