Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.98800 $9.88
50 0.87860 $43.93
100 0.76880 $76.88
250 0.70292 $175.73
600 0.65898 $395.39
1,200 0.58647 $703.76
3,000 0.55075 $1,652.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P222-ND
Copy   P222-ND
Quantity Available 71,829
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CR-2016/F2N

Copy   CR-2016/F2N
Description BATTERY LITHIUM 3V COIN 20MM
Copy   BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Copy   Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Documents & Media
Datasheets CR2016 Datasheet
CR Series, Coin Tab Configurations
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Article Library Selecting Batteries for IoT Devices
Online Catalog CR (Coin) Series
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series CR2016
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 90mAh
Size / Dimension 0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Termination Style SMD (SMT) Tab
Discharge Rate 100µA
Weight 1.6g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CR-2032/F2N - Panasonic - BSG | P657-ND DigiKey Electronics
  • CR-2032/F2N
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.10000
  • P657-ND
  • CR2032 - Panasonic - BSG | P189-ND DigiKey Electronics
  • CR2032
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.29000
  • P189-ND
  • CR-2016/BN - Panasonic - BSG | P138-ND DigiKey Electronics
  • CR-2016/BN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.32000
  • P138-ND
  • CR-2032L/F1N - Panasonic - BSG | P668-ND DigiKey Electronics
  • CR-2032L/F1N
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.15000
  • P668-ND
  • CR-1616/F2N - Panasonic - BSG | P273-ND DigiKey Electronics
  • CR-1616/F2N
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 16MM
  • Unit Price $1.29000
  • P273-ND
Additional Resources
Standard Package ? 300
Other Names CR2016/1F2
CR2016/1F2-ND
CR2016/1F2E
CR2016F2N
P222
Q1373829

06:31:53 1/21/2019