Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P035-ND
Quantity Available 31,155
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-1620/BN

Description BATTERY LITHIUM 3V COIN 16MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Coin, 16.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Documents & Media
Datasheets CR Series, Coin Datasheet
MSDS Material Safety Datasheet CR Type MSDS~
Featured Product Lithium Primary Coin Cell Batteries
Article Library Selecting Batteries for IoT Devices
Online Catalog CR (Coin) Series
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series CR1620
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 16.0mm
Voltage - Rated 3V
Capacity 75mAh
Size / Dimension 0.63" Dia x 0.08" H (16.0mm x 2.0mm)
Termination Style Requires Holder
Discharge Rate 100µA
Weight 1.3g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names CR1620
CR1620/BE
CR1620BN
P035

02:20:57 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.83500 $8.35
50 0.74260 $37.13
100 0.64980 $64.98
250 0.59412 $148.53
500 0.55698 $278.49
1,200 0.49569 $594.83
3,600 0.46550 $1,675.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback