Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P244-ND
Quantity Available 67,502
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-1220/HFN

Description BATTERY LITHIUM 3V COIN 12.5MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 12.5mm Lithium 3V Battery Non-Rechargeable (Primary)

Documents & Media
Datasheets CR Series, Coin Datasheet
CR Series, Coin Tab Configurations
MSDS Material Safety Datasheet CR Type MSDS~
Featured Product Lithium Primary Coin Cell Batteries
Article Library Selecting Batteries for IoT Devices
Online Catalog CR (Coin) Series
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series CR1220
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 35mAh
Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style PC Pin (Horizontal Mount)
Discharge Rate 100µA
Weight 1.2g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 720
Other Names CR-1220-1HF
CR1220-1HF
CR12201HF
CR1220HFN
P244

18:17:47 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.14600 $11.46
50 1.01840 $50.92
100 0.89120 $89.12
250 0.81476 $203.69
720 0.76385 $549.97
1,440 0.67980 $978.91
2,880 0.63840 $1,838.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback